Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-331YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2309362RL
Cut Tape2309362
Product RangeSRU1038 Series
Your Part Number
50 In Stock
1,600 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY4.760 (CNY5.3788) |
| 200+ | CNY4.290 (CNY4.8477) |
| 400+ | CNY3.750 (CNY4.2375) |
| 800+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-331YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2309362RL
Cut Tape2309362
Product RangeSRU1038 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeSRU1038 Series
Inductor Case / Package-
DC Resistance Max0.773ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
DC Resistance Max
0.773ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
