Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-100Y.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1846890
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.170 (CNY4.7121) |
| 2000+ | CNY3.850 (CNY4.3505) |
| 4000+ | CNY3.540 (CNY4.0002) |
| 6000+ | CNY3.440 (CNY3.8872) |
| 10000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
CNY3,448.00 (CNY3,896.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-100Y.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1846890
Product RangeSRU1038 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeSRU1038 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
DC Resistance Max
0.025ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SRU1038-100Y.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001849
