Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028A-2R2YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374182RL
Cut Tape2374182
Product RangeSRU1028A Series
Your Part Number
393 In Stock
Need more?
393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.070 (CNY5.7291) |
| 250+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-2R2YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374182RL
Cut Tape2374182
Product RangeSRU1028A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSRU1028A Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRU1028A-2R2Y
2 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU1028A Series
DC Resistance Max
0.015ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
