Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-330YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362007RL
Cut Tape1362007
Product RangeSRU1028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-330YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362007RL
Cut Tape1362007
Product RangeSRU1028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRU1028 Series
DC Resistance Max0.139ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.139ohm
Product Length
10mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
