Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-121YCopy
Manufacturer Standard Lead Time26 weeks
Order Code1362003
Product RangeSRU1028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY3.700 (CNY4.181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-121YCopy
Manufacturer Standard Lead Time26 weeks
Order Code1362003
Product RangeSRU1028 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeSRU1028 Series
Inductor Case / Package-
DC Resistance Max0.428ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
DC Resistance Max
0.428ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
