Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-100YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362001RL
Cut Tape1362001
Product RangeSRU1028 Series
Your Part Number
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY4.390 (CNY4.9607) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-100YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362001RL
Cut Tape1362001
Product RangeSRU1028 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSRU1028 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRU1028 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Unit height of 2.8mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
DC Resistance Max
0.04ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
