Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-4R7MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333955RL
Cut Tape2333955
Product RangeSRR7032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.510 (CNY3.9663) |
| 250+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1500+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-4R7MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333955RL
Cut Tape2333955
Product RangeSRR7032 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRR7032 Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
DC Resistance Max
0.042ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001721
