Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-471MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333954RL
Cut Tape2333954
Product RangeSRR7032 Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.510 (CNY3.9663) |
| 250+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1500+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-471MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2333954RL
Cut Tape2333954
Product RangeSRR7032 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR7032 Series
Inductor Case / Package-
DC Resistance Max2.4ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
DC Resistance Max
2.4ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000729
