Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6838A-820MCopy
Manufacturer Standard Lead Time38 weeks
Order Code4655311
Product RangeSRR6838A Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.810 (CNY6.5653) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY5.070 (CNY5.7291) |
| 1000+ | CNY4.660 (CNY5.2658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-820MCopy
Manufacturer Standard Lead Time38 weeks
Order Code4655311
Product RangeSRR6838A Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeSRR6838A Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
SRR6838A Series
DC Resistance Max
0.29ohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
