Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-470MLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2333840RL
Cut Tape2333840
Product RangeSRR6603 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.070 (CNY7.9891) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.820 (CNY6.5766) |
| 200+ | CNY5.410 (CNY6.1133) |
| 600+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-470MLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2333840RL
Cut Tape2333840
Product RangeSRR6603 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR6603 Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR6603 Series
DC Resistance Max
0.23ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
240mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
