Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-330MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2333836RL
Cut Tape2333836
Product RangeSRR6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.070 (CNY7.9891) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.820 (CNY6.5766) |
| 200+ | CNY5.410 (CNY6.1133) |
| 600+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-330MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2333836RL
Cut Tape2333836
Product RangeSRR6603 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR6603 Series
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR6603 Series
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
240mA
DC Resistance Max
0.19ohm
Product Length
6.6mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
