Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-101YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2309345
EACH 2309345RL
Product RangeSRR6038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.990 (CNY4.5087) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.43 (CNY6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-101YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2309345
EACH 2309345RL
Product RangeSRR6038 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRR6038 Series
Inductor Case / Package-
DC Resistance Max0.358ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
DC Resistance Max
0.358ohm
Product Length
6.8mm
Product Height
3.8mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR6038-101Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
