Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-101YCopy
Manufacturer Standard Lead Time4 weeks
Order Code2617183
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY7.820 (CNY8.8366) |
| 25+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.810 (CNY6.5653) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-101YCopy
Manufacturer Standard Lead Time4 weeks
Order Code2617183
Technical Datasheet
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Inductor Case / Package-
DC Resistance Max0.358ohm
Product Length6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
650mA
Saturation Current (Isat)
680mA
DC Resistance Max
0.358ohm
Product Height
3.8mm
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR6038-101Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001802
