Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-101YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2309341
EACH 2309341RL
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.780 (CNY5.4014) |
| 10+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.330 (CNY3.7629) |
| 200+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.78 (CNY5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-101YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2309341
EACH 2309341RL
Product RangeSRR6028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeSRR6028 Series
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
DC Resistance Max
0.5ohm
Product Length
6.8mm
Product Height
2.8mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR6028-101Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
