Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-470YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2309338RL
Cut Tape2309338
Product RangeSRR5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.590 | CNY4.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.590 (CNY5.1867) |
| 10+ | CNY3.830 (CNY4.3279) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.220 (CNY3.6386) |
| 200+ | CNY2.990 (CNY3.3787) |
| 400+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-470YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2309338RL
Cut Tape2309338
Product RangeSRR5028 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR5028 Series
DC Resistance Max
0.25ohm
Product Length
5.8mm
Product Height
2.8mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR5028-470Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
