Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4828A-2R7YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2775410RL
Cut Tape2775410
Product RangeSRR4828A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.980 (CNY4.4974) |
| 200+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-2R7YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2775410RL
Cut Tape2775410
Product RangeSRR4828A Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSRR4828A Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
0.034ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
