Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4828A-220M Power Inductor (SMD), 22 µH, 1.55 A, Shielded, 680 mA, SRR4828A Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/2775408-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-220MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2775419RL
Cut Tape2775419
Product RangeSRR4828A Series
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.980 (CNY4.4974) |
| 200+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-220MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2775419RL
Cut Tape2775419
Product RangeSRR4828A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRR4828A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
0.185ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
680mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
