Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4828A-121M Power Inductor (SMD), 120 µH, 650 mA, Shielded, 300 mA, SRR4828A Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/2775408-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-121MCopy
Order Code
Re-Reel2775426RL
Cut Tape2775426
Product RangeSRR4828A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.980 (CNY4.4974) |
| 200+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-121MCopy
Order Code
Re-Reel2775426RL
Cut Tape2775426
Product RangeSRR4828A Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeSRR4828A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
0.76ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
300mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
