Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4818A-8R2YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2775398RL
Cut Tape2775398
Product RangeSRR4818A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.340 (CNY4.9042) |
| 200+ | CNY3.920 (CNY4.4296) |
| 400+ | CNY3.450 (CNY3.8985) |
| 800+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-8R2YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2775398RL
Cut Tape2775398
Product RangeSRR4818A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeSRR4818A Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.13ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
