Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4818A-3R3Y Power Inductor (SMD), 3.3 µH, 3.1 A, Shielded, 2.1 A, SRR4818A Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/2775390-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-3R3YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2775393RL
Cut Tape2775393
Product RangeSRR4818A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.340 (CNY4.9042) |
| 200+ | CNY3.920 (CNY4.4296) |
| 400+ | CNY3.440 (CNY3.8872) |
| 800+ | CNY2.960 (CNY3.3448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-3R3YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2775393RL
Cut Tape2775393
Product RangeSRR4818A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRR4818A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.055ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.1A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
