Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-330MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901851RL
Cut Tape2901851
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.410 (CNY4.9833) |
| 200+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.360 (CNY3.7968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-330MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901851RL
Cut Tape2901851
Product RangeSRR4528A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.239ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
0.239ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
590mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
