Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4528A-2R7Y Power Inductor (SMD), 2.7 µH, 3.4 A, Shielded, 2.1 A, SRR4528A Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2901835-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-2R7YCopy
Order Code
Re-Reel2901850RL
Cut Tape2901850
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.720 | CNY5.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.860 (CNY4.3618) |
| 200+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.360 (CNY3.7968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-2R7YCopy
Order Code
Re-Reel2901850RL
Cut Tape2901850
Product RangeSRR4528A Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRR4528A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
0.029ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
