Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4528A-181M Power Inductor (SMD), 180 µH, 430 mA, Shielded, 260 mA, SRR4528A Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2901835-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-181MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901842RL
Cut Tape2901842
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.470 (CNY5.0511) |
| 50+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.790 (CNY4.2827) |
| 200+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.570 (CNY4.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-181MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901842RL
Cut Tape2901842
Product RangeSRR4528A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeSRR4528A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max1.128ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
1.128ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
260mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
