Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4028-150Y Power Inductor (SMD), 15 µH, 1.03 A, Shielded, 780 mA, SRR4028 Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/2859188-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4028-150YCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3373402RL
Cut Tape3373402
Product RangeSRR4028 Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.970 | CNY4.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.380 (CNY3.8194) |
| 200+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-150YCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3373402RL
Cut Tape3373402
Product RangeSRR4028 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
DC Resistance Max
0.15ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
1.03A
Saturation Current (Isat)
780mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
