Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4018-220YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2859187RL
Cut Tape2859187
Product RangeSRR4018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.680 (CNY4.1584) |
| 200+ | CNY3.320 (CNY3.7516) |
| 400+ | CNY2.890 (CNY3.2657) |
| 800+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-220YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2859187RL
Cut Tape2859187
Product RangeSRR4018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRR4018 Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
DC Resistance Max
0.3ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
