Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2859185RL
Cut Tape2859185
Product RangeSRR3011 Series
Your Part Number
862 In Stock
Need more?
862 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1200+ | CNY2.590 (CNY2.9267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2859185RL
Cut Tape2859185
Product RangeSRR3011 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeSRR3011 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR3011 Series
DC Resistance Max
0.28ohm
Product Length
3.8mm
Product Height
1.15mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
