Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-560MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374163RL
Cut Tape2374163
Product RangeSRR1280A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY7.700 (CNY8.701) |
| 200+ | CNY6.800 (CNY7.684) |
| 400+ | CNY5.900 (CNY6.667) |
| 2400+ | CNY5.500 (CNY6.215) |
| 4800+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-560MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374163RL
Cut Tape2374163
Product RangeSRR1280A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRR1280A Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.5A
DC Resistance Max
0.1ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for SRR1280A-560M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
