Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-470MCopy
Order Code
Re-Reel2374162RL
Cut Tape2374162
Product RangeSRR1280A Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-470MCopy
Order Code
Re-Reel2374162RL
Cut Tape2374162
Product RangeSRR1280A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRR1280A Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
DC Resistance Max
0.08ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
