Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-4R7YCopy
Order Code5002712
Product RangeSRR1280 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 10+ | CNY7.210 (CNY8.1473) |
| 50+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY6.020 (CNY6.8026) |
| 200+ | CNY5.570 (CNY6.2941) |
| 400+ | CNY5.040 (CNY5.6952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.66 (CNY9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-4R7YCopy
Order Code5002712
Product RangeSRR1280 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
DC Resistance Max
0.0155ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
8.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
