Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-470M.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2459867
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY7.480 (CNY8.4524) |
| 50+ | CNY6.940 (CNY7.8422) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
47µH
DC Resistance Max
80mohm
Product Height
7.5mm
RMS Current (Irms)
2.9A
Product Length
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR1280-470M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005554
