Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-221K.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2459865
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-221K.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2459865
Technical Datasheet
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Inductor Case / Package-
DC Resistance Max400mohm
Product Length12.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
DC Resistance Max
400mohm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
12.5mm
Technical Docs (2)
Alternatives for SRR1280-221K.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007008
