Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-150M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2458772
Product RangeSRR1280 Series
Your Part Number
1,859 In Stock
Need more?
1,859 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY7.360 (CNY8.3168) |
| 25+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.460 (CNY7.2998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-150M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2458772
Product RangeSRR1280 Series
Technical Datasheet
RMS Current (Irms)5.2A
Saturation Current (Isat)5A
Product RangeSRR1280 Series
DC Resistance Max0.0285ohm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
5.2A
Product Range
SRR1280 Series
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Saturation Current (Isat)
5A
DC Resistance Max
0.0285ohm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280-150M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
