Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-6R1YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374117RL
Cut Tape2374117
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY9.270 (CNY10.4751) |
| 50+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY8.890 (CNY10.0457) |
| 200+ | CNY8.700 (CNY9.831) |
| 600+ | CNY8.510 (CNY9.6163) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-6R1YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374117RL
Cut Tape2374117
Product RangeSRR1260A Series
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSRR1260A Series
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.6A
Saturation Current (Isat)
6.8A
DC Resistance Max
0.017ohm
Product Length
12.5mm
Product Height
6mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
