Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-5R6YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374116RL
Cut Tape2374116
Product RangeSRR1260A Series
Your Part Number
1,348 In Stock
Need more?
1,348 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY7.590 (CNY8.5767) |
| 200+ | CNY6.760 (CNY7.6388) |
| 600+ | CNY5.930 (CNY6.7009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-5R6YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374116RL
Cut Tape2374116
Product RangeSRR1260A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max0.0162ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
DC Resistance Max
0.0162ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
