Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-390MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374129RL
Cut Tape2374129
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY7.100 (CNY8.023) |
| 100+ | CNY5.910 (CNY6.6783) |
| 200+ | CNY5.800 (CNY6.554) |
| 600+ | CNY5.680 (CNY6.4184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-390MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374129RL
Cut Tape2374129
Product RangeSRR1260A Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRR1260A Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.07ohm
Product Length
12.5mm
Product Height
6mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
