Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-2R4YCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2374112RL
Cut Tape2374112
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.710 | CNY9.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.710 (CNY10.9723) |
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.760 (CNY7.6388) |
| 200+ | CNY6.250 (CNY7.0625) |
| 600+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-2R4YCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2374112RL
Cut Tape2374112
Product RangeSRR1260A Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRR1260A Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
8A
DC Resistance Max
0.0115ohm
Product Length
12.5mm
Product Height
6mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
