Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R2YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374107RL
Cut Tape2374107
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY6.370 (CNY7.1981) |
| 200+ | CNY6.140 (CNY6.9382) |
| 600+ | CNY5.900 (CNY6.667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R2YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374107RL
Cut Tape2374107
Product RangeSRR1260A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSRR1260A Series
DC Resistance Max8000µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
9.8A
DC Resistance Max
8000µohm
Product Length
12.5mm
Product Height
6mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
