Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R0YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374106RL
Cut Tape2374106
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.090 (CNY8.0117) |
| 100+ | CNY6.680 (CNY7.5484) |
| 200+ | CNY6.210 (CNY7.0173) |
| 600+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R0YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2374106RL
Cut Tape2374106
Product RangeSRR1260A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRR1260A Series
DC Resistance Max7800µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
10A
DC Resistance Max
7800µohm
Product Length
12.5mm
Product Height
6mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
