Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-560MCopy
Order Code5002659
Product RangeSRR1260 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.740 (CNY8.7462) |
| 10+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.380 (CNY6.0794) |
| 200+ | CNY4.980 (CNY5.6274) |
| 600+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.74 (CNY8.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-560MCopy
Order Code5002659
Product RangeSRR1260 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
100mohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
