Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-471KCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4203916RL
Cut Tape4203916
Product RangeSRR1260 Series
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.140 | CNY8.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY6.970 (CNY7.8761) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.740 (CNY6.4862) |
| 200+ | CNY5.230 (CNY5.9099) |
| 600+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-471KCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4203916RL
Cut Tape4203916
Product RangeSRR1260 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.82ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003671
