Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-331KCopy
Order Code5002717
Product RangeSRR1260 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.740 (CNY8.7462) |
| 10+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.380 (CNY6.0794) |
| 200+ | CNY4.980 (CNY5.6274) |
| 600+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.74 (CNY8.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-331KCopy
Order Code5002717
Product RangeSRR1260 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.58ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
