Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-221K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2392856
Product RangeSRR1260 Series
Your Part Number
1,807 In Stock
Need more?
1,807 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
| 10+ | CNY6.750 (CNY7.6275) |
| 25+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY5.610 (CNY6.3393) |
| 250+ | CNY5.420 (CNY6.1246) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-221K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2392856
Product RangeSRR1260 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.38A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.38ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.38A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
12.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SRR1260-221K.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004389
