Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-180M.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1852891
Product RangeSRR1260 Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.820 (CNY8.8366) |
| 10+ | CNY5.350 (CNY6.0455) |
| 25+ | CNY5.020 (CNY5.6726) |
| 50+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.720 (CNY5.3336) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.82 (CNY8.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-180M.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1852891
Product RangeSRR1260 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeSRR1260 Series
DC Resistance Max0.036ohm
Inductance Tolerance 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Inductance Tolerance
20%
Product Width
12.5mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.9A
DC Resistance Max
0.036ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004391
