Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-390MCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2333734RL
Cut Tape2333734
Product RangeSRR1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY7.070 (CNY7.9891) |
| 200+ | CNY6.100 (CNY6.893) |
| 400+ | CNY6.000 (CNY6.780) |
| 800+ | CNY4.410 (CNY4.9833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-390MCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2333734RL
Cut Tape2333734
Product RangeSRR1240 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
4mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
