Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210A-6R8YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455070RL
Cut Tape2455070
Product RangeSRR1210A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY9.230 (CNY10.4299) |
| 25+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.150 (CNY8.0795) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-6R8YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455070RL
Cut Tape2455070
Product RangeSRR1210A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.85A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSRR1210A Series
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.85A
Saturation Current (Isat)
8.3A
DC Resistance Max
0.015ohm
Product Length
12mm
Product Height
10mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
