Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210A-1R8YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455065RL
Cut Tape2455065
Product RangeSRR1210A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.140 | CNY11.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY9.270 (CNY10.4751) |
| 25+ | CNY8.200 (CNY9.266) |
| 50+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.170 (CNY8.1021) |
| 250+ | CNY6.480 (CNY7.3224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-1R8YCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2455065RL
Cut Tape2455065
Product RangeSRR1210A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.2A
Product RangeSRR1210A Series
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.2A
DC Resistance Max
0.075ohm
Product Length
12mm
Product Height
10mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
