Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-560MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3373385RL
Cut Tape3373385
Product RangeSRR1210 Series
Your Part Number
5 In Stock
1,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY7.860 (CNY8.8818) |
| 25+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY6.450 (CNY7.2885) |
| 250+ | CNY5.830 (CNY6.5879) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-560MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3373385RL
Cut Tape3373385
Product RangeSRR1210 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.09ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
