Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-181MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2925321
Product RangeSRR1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.010 (CNY10.1813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY4,505.00 (CNY5,090.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-181MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2925321
Product RangeSRR1210 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Product RangeSRR1210 Series
DC Resistance Max0.25ohm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
DC Resistance Max
0.25ohm
Product Height
10mm
RMS Current (Irms)
1.9A
Product Range
SRR1210 Series
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
