Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-151M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2617173
Product RangeSRR1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.570 (CNY10.8141) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY4,785.00 (CNY5,407.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-151M.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2617173
Product RangeSRR1210 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.19ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006615
