Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-6R5MLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1362156RL
Cut Tape1362156
Product RangeSRR1208 Series
Your Part Number
1,830 In Stock
Need more?
1,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.840 (CNY5.4692) |
| 200+ | CNY4.290 (CNY4.8477) |
| 400+ | CNY3.730 (CNY4.2149) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-6R5MLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1362156RL
Cut Tape1362156
Product RangeSRR1208 Series
Technical Datasheet
Inductance6.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.5µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.018ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
6A
Saturation Current (Isat)
8.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1208-6R5ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
